- RS Stock No.:
- 809-5334
- Mfr. Part No.:
- TL103WID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5334
- Mfr. Part No.:
- TL103WID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Combined Op Amp & Voltage Reference
Combined Operational Amplifier and Voltage Reference ICs from Texas Instruments. The devices contain a high quality op amp and a precision voltage reference.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 32 V |
Typical Gain Bandwidth Product | 900kHz |
Typical Slew Rate | 0.4V/µs |
Maximum Operating Frequency | 100 kHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 100 dB |
Rail to Rail | No |
Width | 4mm |
Height | 1.5mm |
Length | 5mm |
Typical Input Voltage Noise Density | 50nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |