MC33071DR2G onsemi, Op Amp, 4.5MHz, 3 → 44 V, 8-Pin SOIC
- RS Stock No.:
- 808-4081
- Mfr. Part No.:
- MC33071DR2G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 808-4081
- Mfr. Part No.:
- MC33071DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 44 V | |
| Typical Gain Bandwidth Product | 4.5MHz | |
| Typical Slew Rate | 13V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Typical Input Voltage Noise Density | 32nV/√Hz | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 44 V | ||
Typical Gain Bandwidth Product 4.5MHz | ||
Typical Slew Rate 13V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 32nV/√Hz | ||
MC33071/2/4, MC34071/2/4, NCV33072/4, Single Supply 3 V to 44 V, Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33071/72/74, MC34071/72/74, NCV33072/74A series of Op Amps are available in single, dual and quad configurations. They offer 4.5 MHz of gain bandwidth product, 13 V/μs slew rate and fast settling time without the use of JFET device technology.
This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.
This series can be operated from split supplies but are suited for single supply operation as the common mode input voltage range includes ground potential (VEE). These Op Amps feature high input resistance, low input offset voltage and high gain. All variants are available in plastic DIP, SOIC and TSSOP surface mount packages.
Fast Settling Time: 1.1 μs to 0.1%
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection
Wide Single Supply Operation: 3 V to 44 V
Wide Input Common Mode Voltage Range: Includes Ground (VEE)
Low Input Offset Voltage: 3 mV Max. (A Suffix)
Large Output Voltage Swing: -14.7 V to +14 V (with ±15 V Supplies)
Large Capacitance Drive Capability: 0 pF to 10000 pF
Low Total Harmonic Distortion: 0.02%
Excellent Phase Margin: 60°
Excellent Gain Margin: 12 dB
Output Short Circuit Protection
Operational Amplifiers, ON Semiconductor
