Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
RC4558IP Texas Instruments, Op Amp, 3MHz 1 kHz, 8-Pin PDIP
RS Stock No.:
807-2523
Mfr. Part No.:
RC4558IP
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
807-2523
Mfr. Part No.:
RC4558IP
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
General Purpose Operational Amplifiers, Texas Instruments
Attribute
Value
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
3MHz
Typical Dual Supply Voltage
±5 → ±15V
Typical Slew Rate
1.7V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
109.5 dB
Rail to Rail
No
Dimensions
10.16 x 6.6 x 4.57mm
Width
6.6mm
Height
4.57mm
Length
10.16mm
Typical Input Voltage Noise Density
8nV/√Hz