ADA4691-4ACPZ-R2 Analog Devices, Low Power, Op Amp, RRO, 3.6MHz, 2.7 → 5 V, 16-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
807-1640
Mfr. Part No.:
ADA4691-4ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

LFCSP

Power Supply Type

Dual, Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

2.7 → 5 V

Typical Gain Bandwidth Product

3.6MHz

Typical Dual Supply Voltage

±1.35 → ±2.5V

Typical Slew Rate

1.1V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

100 dB

Dimensions

3.1 x 3.1 x 0.75mm

Length

3.1mm

Typical Input Voltage Noise Density

16nV/√Hz

Height

0.75mm

Width

3.1mm

COO (Country of Origin):
MY

Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices