ADA4311-1ARHZ Analog Devices, Current Feedback, Op Amp, 310MHz, 12 V, 10-Pin SOIC
- RS Stock No.:
- 807-1619
- Mfr. Part No.:
- ADA4311-1ARHZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-1619
- Mfr. Part No.:
- ADA4311-1ARHZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 10 | |
| Typical Single Supply Voltage | 12 V | |
| Typical Gain Bandwidth Product | 310MHz | |
| Typical Slew Rate | 1050V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Length | 3.1mm | |
| Height | 0.94mm | |
| Width | 3.1mm | |
| Dimensions | 3.1 x 3.1 x 0.94mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 10 | ||
Typical Single Supply Voltage 12 V | ||
Typical Gain Bandwidth Product 310MHz | ||
Typical Slew Rate 1050V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Length 3.1mm | ||
Height 0.94mm | ||
Width 3.1mm | ||
Dimensions 3.1 x 3.1 x 0.94mm | ||
- COO (Country of Origin):
- MY
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
