ADA4062-4ARUZ Analog Devices, Op Amp, 1.4MHz, 14-Pin TSSOP
- RS Stock No.:
- 807-1609
- Mfr. Part No.:
- ADA4062-4ARUZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-1609
- Mfr. Part No.:
- ADA4062-4ARUZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 1.4MHz | |
| Typical Dual Supply Voltage | ±5 → ±15V | |
| Typical Slew Rate | 3.3V/µs | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 83 dB | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Typical Input Voltage Noise Density | 36nV/√Hz | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 1.4MHz | ||
Typical Dual Supply Voltage ±5 → ±15V | ||
Typical Slew Rate 3.3V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 83 dB | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Typical Input Voltage Noise Density 36nV/√Hz | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
JFET Input Operational Amplifiers
Analog Devices JFET input operational amplifiers provide high input impedance and ultralow input bias currents. Many of these JFET op amps are suitable for low noise and high speed applications.
Operational Amplifiers, Analog Devices
