AD8691AKSZ-R2 Analog Devices, CMOS, Op Amp, RRO, 10MHz 1 MHz, 2.7 → 6 V, 5-Pin SC-70
- RS Stock No.:
- 806-8079
- Mfr. Part No.:
- AD8691AKSZ-R2
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-8079
- Mfr. Part No.:
- AD8691AKSZ-R2
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | CMOS | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.7 → 6 V | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Slew Rate | 5V/µs | |
| Maximum Operating Frequency | 1 MHz | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 108 dB | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Width | 1.35mm | |
| Height | 1mm | |
| Typical Input Voltage Noise Density | 8nV/√Hz | |
| Length | 2.2mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type CMOS | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 6 V | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Slew Rate 5V/µs | ||
Maximum Operating Frequency 1 MHz | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 108 dB | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Width 1.35mm | ||
Height 1mm | ||
Typical Input Voltage Noise Density 8nV/√Hz | ||
Length 2.2mm | ||
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
