AD8624ACPZ-R2 Analog Devices, Low Power, Op Amp, RRO, 560kHz 1 kHz, 16-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
806-8051
Mfr. Part No.:
AD8624ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

LFCSP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

16

Typical Gain Bandwidth Product

560kHz

Typical Dual Supply Voltage

±2.5 → ±15V

Typical Slew Rate

0.48V/µs

Maximum Operating Frequency

1 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

135 dB

Dimensions

4.1 x 4.1 x 0.75mm

Width

4.1mm

Length

4.1mm

Typical Input Voltage Noise Density

12nV/√Hz

Height

0.75mm

Precision Op Amps, Analog Devices



Operational Amplifiers, Analog Devices