AD8546ARMZ Analog Devices, Low Power, Op Amp, RRIO, 240kHz 10 kHz, 2.7 → 18 V, 8-Pin MSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
806-8048
Mfr. Part No.:
AD8546ARMZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

MSOP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

2.7 → 18 V

Typical Gain Bandwidth Product

240kHz

Typical Dual Supply Voltage

±1.35 → ±9V

Typical Slew Rate

80V/ms

Maximum Operating Frequency

10 kHz

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

125 dB

Length

3.2mm

Height

0.95mm

Width

3.2mm

Dimensions

3.2 x 3.2 x 0.95mm

Typical Input Voltage Noise Density

50nV/√Hz

COO (Country of Origin):
CN

Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices