MC3303DG onsemi, Op Amp, 9kHz, 3 → 36 V, 14-Pin SOIC
- RS Stock No.:
- 806-3343
- Mfr. Part No.:
- MC3303DG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-3343
- Mfr. Part No.:
- MC3303DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 3 → 36 V | |
| Typical Gain Bandwidth Product | 9kHz | |
| Typical Slew Rate | 0.6V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 106 dB | |
| Rail to Rail | No | |
| Height | 1.5mm | |
| Width | 4mm | |
| Length | 8.75mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 36 V | ||
Typical Gain Bandwidth Product 9kHz | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 106 dB | ||
Rail to Rail No | ||
Height 1.5mm | ||
Width 4mm | ||
Length 8.75mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
MC3303, Single Supply Quad Operational Amplifier, ON Semiconductor
Short Circuit Protected Outputs
Class-AB Output Stage for Minimal Crossover Distortion
True Differential Input Stage
Single Supply Operation from 3 V to 36 V
Class-AB Output Stage for Minimal Crossover Distortion
True Differential Input Stage
Single Supply Operation from 3 V to 36 V
Operational Amplifiers, ON Semiconductor
