MC3403DG onsemi, Op Amp, 9kHz 20 kHz, 3 → 36 V, 14-Pin SOIC
- RS Stock No.:
- 806-2081
- Mfr. Part No.:
- MC3403DG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
£0.267
(exc. VAT)
£0.32
(inc. VAT)
- RS Stock No.:
- 806-2081
- Mfr. Part No.:
- MC3403DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 3 → 36 V | |
Typical Gain Bandwidth Product | 9kHz | |
Typical Slew Rate | 0.6V/µs | |
Maximum Operating Frequency | 20 kHz | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 106 dB | |
Rail to Rail | No | |
Dimensions | 8.75 x 4 x 1.5mm | |
Height | 1.5mm | |
Length | 8.75mm | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 3 → 36 V | ||
Typical Gain Bandwidth Product 9kHz | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Frequency 20 kHz | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 106 dB | ||
Rail to Rail No | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Width 4mm | ||
MC3303, Single Supply, Quad Operational Amplifier, ON Semiconductor
Short Circuit Protected Outputs
Class-AB Output Stage for Minimal Crossover Distortion
True Differential Input Stage
Power Supply Operation: 3 V to 36 V
Class-AB Output Stage for Minimal Crossover Distortion
True Differential Input Stage
Power Supply Operation: 3 V to 36 V
Operational Amplifiers, ON Semiconductor