- RS Stock No.:
- 803-2131
- Mfr. Part No.:
- MCP6474-E/ST
- Brand:
- Microchip
Discontinued product
- RS Stock No.:
- 803-2131
- Mfr. Part No.:
- MCP6474-E/ST
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MCP6471/6472/6474 Operational Amplifiers
Operational Amplifiers, Microchip
Specifications
Attribute | Value |
---|---|
Amplifier Type | General Purpose |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Power Supply Type | Single |
Pin Count | 14 |
Typical Single Supply Voltage | 2 → 5.5 V |
Typical Gain Bandwidth Product | 2MHz |
Typical Slew Rate | 1.1V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 115 dB |
Rail to Rail | Rail to Rail Input/Output |
Typical Input Voltage Noise Density | 27nV/√Hz |
Length | 5.1mm |
Height | 1.05mm |
Width | 4.5mm |
Dimensions | 5.1 x 4.5 x 1.05mm |
- RS Stock No.:
- 803-2131
- Mfr. Part No.:
- MCP6474-E/ST
- Brand:
- Microchip