ADA4896-2ACPZ-R2 Analog Devices, Low Power, Op Amp, RRO, 230MHz 100 kHz, 3 → 10 V, 8-Pin LFCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
796-8708
Mfr. Part No.:
ADA4896-2ACPZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

LFCSP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 10 V

Typical Gain Bandwidth Product

230MHz

Typical Dual Supply Voltage

±5V

Typical Slew Rate

120V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

110 dB

Rail to Rail

Rail to Rail Output

Typical Input Voltage Noise Density

2.4nV/√Hz

Width

3.1mm

Height

0.8mm

Dimensions

3.1 x 3.1 x 0.8mm

Length

3.1mm

Low Noise Operational Amplifiers


A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.


Operational Amplifiers, Analog Devices