Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Amplifiers & Comparators
Op Amps
OPA2330AID Texas Instruments, Precision, Op Amp, 350kHz 1 kHz, 1.8 → 5.5 V, 8-Pin SOIC
RS Stock No.:
796-8146P
Mfr. Part No.:
OPA2330AID
Brand:
Texas Instruments
View all Op Amps
Discontinued product
RS Stock No.:
796-8146P
Mfr. Part No.:
OPA2330AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Zero-Drift Operational Amplifiers, OPA Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
350kHz
Typical Dual Supply Voltage
±0.9 → ±2.75V
Typical Slew Rate
0.16V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Rail to Rail
No
Typical Voltage Gain
115 dB
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.5mm
Typical Input Voltage Noise Density
55nV/√Hz
Length
5mm
RS Stock No.:
796-8146P
Mfr. Part No.:
OPA2330AID
Brand:
Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Specifications
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Zero-Drift Operational Amplifiers, OPA Series
Attribute
Value
Amplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
1.8 → 5.5 V
Typical Gain Bandwidth Product
350kHz
Typical Dual Supply Voltage
±0.9 → ±2.75V
Typical Slew Rate
0.16V/µs
Maximum Operating Frequency
1 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Rail to Rail
No
Typical Voltage Gain
115 dB
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.5mm
Typical Input Voltage Noise Density
55nV/√Hz
Length
5mm