TSV6295AIPT STMicroelectronics, Op Amp, RRIO, 1.3MHz, 1.5 → 5.5 V, 16-Pin TSSOP
- RS Stock No.:
- 795-8833
- Mfr. Part No.:
- TSV6295AIPT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-8833
- Mfr. Part No.:
- TSV6295AIPT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 16 | |
| Typical Single Supply Voltage | 1.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 1.3MHz | |
| Typical Slew Rate | 0.5V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 98 dB | |
| Length | 5.1mm | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Typical Input Voltage Noise Density | 77nV/√Hz | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 1.5 → 5.5 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 0.5V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 98 dB | ||
Length 5.1mm | ||
Height 1.05mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Typical Input Voltage Noise Density 77nV/√Hz | ||
TSV6295, TSV6295A, Micro-Power CMOS Operational Amplifiers with Standby
EMI hardened operational amplifier
Extended temperature range: -40°C to +125°C
ESD High tolerance: 4 kV HBM
Good accuracy: 800 μV max (A version)
Shutdown mode: 5 nA typical
Rail-to-Rail input and output
Power supply operation from 1.5 V to 5.5 V
Low power consumption: 29 μA
High gain bandwidth product: 1.3 MHz
Extended temperature range: -40°C to +125°C
ESD High tolerance: 4 kV HBM
Good accuracy: 800 μV max (A version)
Shutdown mode: 5 nA typical
Rail-to-Rail input and output
Power supply operation from 1.5 V to 5.5 V
Low power consumption: 29 μA
High gain bandwidth product: 1.3 MHz
