TSV6295IPT STMicroelectronics, Low Power, Op Amp, RRIO, 1.3MHz, 1.5 → 5.5 V, 16-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
795-8814
Mfr. Part No.:
TSV6295IPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

4

Pin Count

16

Typical Single Supply Voltage

1.5 → 5.5 V

Typical Gain Bandwidth Product

1.3MHz

Typical Slew Rate

0.5V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Typical Voltage Gain

98 dB

Rail to Rail

Rail to Rail Input/Output

Length

5.1mm

Dimensions

5.1 x 4.5 x 1.05mm

Priced to Clear

Yes

Typical Input Voltage Noise Density

77nV/√Hz

Height

1.05mm

Width

4.5mm

TSV6295, TSV6295A, Micro-Power CMOS Operational Amplifiers with Standby


EMI hardened operational amplifier
Extended temperature range: -40°C to +125°C
ESD High tolerance: 4 kV HBM
Good accuracy: 800 μV max (A version)
Shutdown mode: 5 nA typical
Rail-to-Rail input and output
Power supply operation from 1.5 V to 5.5 V
Low power consumption: 29 μA
High gain bandwidth product: 1.3 MHz