LM358WST STMicroelectronics, Low Power, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin TSSOP
- RS Stock No.:
- 791-9223
- Mfr. Part No.:
- LM358WST
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 791-9223
- Mfr. Part No.:
- LM358WST
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 3 → 30 V | |
| Typical Gain Bandwidth Product | 1.1MHz | |
| Typical Slew Rate | 0.6V/µs | |
| Maximum Operating Frequency | 100 kHz | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Typical Input Voltage Noise Density | 55nV/√Hz | |
| Width | 3.1mm | |
| Length | 4.5mm | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Height | 1.05mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 3 → 30 V | ||
Typical Gain Bandwidth Product 1.1MHz | ||
Typical Slew Rate 0.6V/µs | ||
Maximum Operating Frequency 100 kHz | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Typical Input Voltage Noise Density 55nV/√Hz | ||
Width 3.1mm | ||
Length 4.5mm | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Height 1.05mm | ||
LM258W, LM358W, Low Power Dual Operational Amplifiers
The LM258W, LM358W operational amplifiers consist of two independent, high-gain circuits. The low-power supply drain is independent of the power supply voltage magnitude. In linear mode, the input common mode voltage range includes ground.
Electrostatic Discharge (ESD) protection: 2 kV
Internal frequency compensation
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Single power supply operation
Internal frequency compensation
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Single power supply operation
