LM258WYPT STMicroelectronics, Low Power, Op Amp, 1.1MHz 100 kHz, 3 → 30 V, 8-Pin TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
791-9188
Mfr. Part No.:
LM258WYPT
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

TSSOP

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

3 → 30 V

Typical Gain Bandwidth Product

1.1MHz

Typical Slew Rate

0.6V/µs

Maximum Operating Frequency

100 kHz

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

No

Typical Voltage Gain

100 dB

Dimensions

3.1 x 4.5 x 1.05mm

Width

4.5mm

Height

1.05mm

Length

3.1mm

Typical Input Voltage Noise Density

55nV/√Hz

LM258W, LM358W, Low Power Dual Operational Amplifiers


The LM258W, LM358W operational amplifiers consist of two independent, high-gain circuits. The low-power supply drain is independent of the power supply voltage magnitude. In linear mode, the input common mode voltage range includes ground.

Electrostatic Discharge (ESD) protection: 2 kV
Internal frequency compensation
Large DC voltage gain: 100 dB
Wide bandwidth (unity gain): 1.1 MHz
Single power supply operation