LMV931SN3T1G onsemi, Low Voltage, Op Amp, RRIO, 1.5MHz, 1.8 → 5 V, 5-Pin TSOP
- RS Stock No.:
- 787-8695P
- Mfr. Part No.:
- LMV931SN3T1G
- Brand:
- onsemi
Bulk discount available
Subtotal 100 units (supplied on a continuous strip)*
£50.60
(exc. VAT)
£60.70
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
100 - 490 | £0.506 |
500 - 990 | £0.483 |
1000 - 2990 | £0.367 |
3000 + | £0.33 |
*price indicative
- RS Stock No.:
- 787-8695P
- Mfr. Part No.:
- LMV931SN3T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | onsemi | |
Amplifier Type | Low Voltage | |
Mounting Type | Surface Mount | |
Package Type | TSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 5 | |
Typical Single Supply Voltage | 1.8 → 5 V | |
Typical Gain Bandwidth Product | 1.5MHz | |
Typical Slew Rate | 0.48V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 105 dB | |
Typical Input Voltage Noise Density | 60nV/√Hz | |
Length | 3mm | |
Width | 1.5mm | |
Height | 1mm | |
Dimensions | 3 x 1.5 x 1mm | |
Select all | ||
---|---|---|
Brand onsemi | ||
Amplifier Type Low Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 1.8 → 5 V | ||
Typical Gain Bandwidth Product 1.5MHz | ||
Typical Slew Rate 0.48V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 105 dB | ||
Typical Input Voltage Noise Density 60nV/√Hz | ||
Length 3mm | ||
Width 1.5mm | ||
Height 1mm | ||
Dimensions 3 x 1.5 x 1mm | ||
LMV931, LMV932, Low Power 75μA, Rail-to-Rail I/O, ON Semiconductor
Power supply from 1.8 V to 5 V
Low Quiescent Current 210 μA, Max. per channel
Low Quiescent Current 210 μA, Max. per channel
Operational Amplifiers, ON Semiconductor