LMV321SN3T1G onsemi, Low Voltage, Op Amp, RRO, 1MHz, 2.7 → 5 V, 5-Pin TSOP
- RS Stock No.:
- 787-8661P
- Mfr. Part No.:
- LMV321SN3T1G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 787-8661P
- Mfr. Part No.:
- LMV321SN3T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Low Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 5 | |
| Typical Single Supply Voltage | 2.7 → 5 V | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Slew Rate | 1V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 100 dB | |
| Dimensions | 3 x 1.5 x 1mm | |
| Typical Input Voltage Noise Density | 50nV/√Hz | |
| Length | 3mm | |
| Height | 1mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Low Voltage | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 5 | ||
Typical Single Supply Voltage 2.7 → 5 V | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Slew Rate 1V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 100 dB | ||
Dimensions 3 x 1.5 x 1mm | ||
Typical Input Voltage Noise Density 50nV/√Hz | ||
Length 3mm | ||
Height 1mm | ||
Width 1.5mm | ||
LMV321, LMV324, LMV358, Low Power, Rail-Rail Output, Operational Amplifiers, ON Semiconductor
Operation from 2.7 V to 5 V
No Output Crossover Distortion
Low Quiescent Current
No Output Crossover Distortion
Low Quiescent Current
Operational Amplifiers, ON Semiconductor
