NE5534ADR2G onsemi, Low Noise, Op Amp, 10MHz, 8-Pin SOIC
- RS Stock No.:
- 787-8566P
- Mfr. Part No.:
- NE5534ADR2G
- Brand:
- onsemi
Discontinued
- RS Stock No.:
- 787-8566P
- Mfr. Part No.:
- NE5534ADR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±3 → ±20V | |
| Typical Slew Rate | 13V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 100 dB | |
| Typical Input Voltage Noise Density | 3.5nV/√Hz | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±3 → ±20V | ||
Typical Slew Rate 13V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 100 dB | ||
Typical Input Voltage Noise Density 3.5nV/√Hz | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
NE5534, SA5534, Low Noise Operational Amplifier, ON Semiconductor
Small-Signal Bandwidth: 10 MHz
Input Noise Voltage: 4 nV/√Hz
DC Voltage Gain: 100000
Suitable for Audio applications
Input Noise Voltage: 4 nV/√Hz
DC Voltage Gain: 100000
Suitable for Audio applications
Operational Amplifiers, ON Semiconductor
