NCV2002SN2T1G onsemi, Op Amp, RRIO, 900kHz, 0.9 → 7 V, 6-Pin TSOP
- RS Stock No.:
- 787-8513
- Mfr. Part No.:
- NCV2002SN2T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 787-8513
- Mfr. Part No.:
- NCV2002SN2T1G
- Brand:
- ON Semiconductor
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Surface Mount | |
Package Type | TSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 1 | |
Pin Count | 6 | |
Typical Single Supply Voltage | 0.9 → 7 V | |
Typical Gain Bandwidth Product | 900kHz | |
Typical Slew Rate | 1.3V/µs | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Rail to Rail | Rail to Rail Input/Output | |
Typical Voltage Gain | 92 dB | |
Height | 1mm | |
Dimensions | 3.1 x 1.7 x 1mm | |
Typical Input Voltage Noise Density | 100nV/√Hz | |
Length | 3.1mm | |
Width | 1.7mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 6 | ||
Typical Single Supply Voltage 0.9 → 7 V | ||
Typical Gain Bandwidth Product 900kHz | ||
Typical Slew Rate 1.3V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 92 dB | ||
Height 1mm | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Typical Input Voltage Noise Density 100nV/√Hz | ||
Length 3.1mm | ||
Width 1.7mm | ||