EL5364IUZ Renesas Electronics, Current Feedback, Op Amp, 600MHz 1 MHz, 5 → 12 V, 16-Pin QSOP
- RS Stock No.:
- 783-3655
- Mfr. Part No.:
- EL5364IUZ
- Brand:
- Renesas Electronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 783-3655
- Mfr. Part No.:
- EL5364IUZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Renesas Electronics | |
Amplifier Type | Current Feedback | |
Mounting Type | Surface Mount | |
Package Type | QSOP | |
Power Supply Type | Single | |
Number of Channels per Chip | 3 | |
Pin Count | 16 | |
Typical Single Supply Voltage | 5 → 12 V | |
Typical Gain Bandwidth Product | 600MHz | |
Typical Dual Supply Voltage | ±2.5 → ±5V | |
Typical Slew Rate | 4700V/µs | |
Maximum Operating Frequency | 1 MHz | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Rail to Rail | No | |
Typical Input Voltage Noise Density | 2.1nV/√Hz | |
Width | 0.154in | |
Height | 1.42mm | |
Length | 4.9mm | |
Dimensions | 0.193 x 0.154 x 0.056in | |
Select all | ||
---|---|---|
Brand Renesas Electronics | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 3 | ||
Pin Count 16 | ||
Typical Single Supply Voltage 5 → 12 V | ||
Typical Gain Bandwidth Product 600MHz | ||
Typical Dual Supply Voltage ±2.5 → ±5V | ||
Typical Slew Rate 4700V/µs | ||
Maximum Operating Frequency 1 MHz | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 2.1nV/√Hz | ||
Width 0.154in | ||
Height 1.42mm | ||
Length 4.9mm | ||
Dimensions 0.193 x 0.154 x 0.056in | ||
EL516x, EL526x, EL5364, EL5462, Low Power Current Feedback Amplifier with Enable, Intersil
EL5160, EL5261
200 MHz at -3 dB bandwidth
0.75 mA supply current
1700 V/μs slew rate
Power Supply operation from 5 V to 10 V
0.75 mA supply current
1700 V/μs slew rate
Power Supply operation from 5 V to 10 V
EL5162, EL5263, EL5462
500 MHz at -3 dB bandwidth
4000 V/μs slew rate
1.5 mA supply current per amplifier
Power Supply operation from 5 V to 12 V
4000 V/μs slew rate
1.5 mA supply current per amplifier
Power Supply operation from 5 V to 12 V
EL5364
600 MHz at -3 dB bandwidth
4700 V/μs slew rate
3.5 mA supply current
Power Supply operation from 5 V to 12 V
4700 V/μs slew rate
3.5 mA supply current
Power Supply operation from 5 V to 12 V
Operational Amplifiers, Intersil
Intersil Operational Amplifiers are among high-performance amplifier ICs in the industry.