OPA1654AID Texas Instruments, Op Amp, 18MHz 1 MHz, 4.5 → 36 V, 14-Pin SOIC
- RS Stock No.:
- 774-1240
- Mfr. Part No.:
- OPA1654AID
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 774-1240
- Mfr. Part No.:
- OPA1654AID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Low Noise, Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Dual, Single | |
Number of Channels per Chip | 4 | |
Pin Count | 14 | |
Typical Single Supply Voltage | 4.5 → 36 V | |
Typical Gain Bandwidth Product | 18MHz | |
Typical Dual Supply Voltage | ±2.25 → ±18V | |
Typical Slew Rate | 10V/µs | |
Maximum Operating Frequency | 1 MHz | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 114 dB | |
Length | 8.75mm | |
Typical Input Voltage Noise Density | 4.5nV/√Hz | |
Height | 1.5mm | |
Width | 4mm | |
Dimensions | 8.75 x 4 x 1.5mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Low Noise, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 4.5 → 36 V | ||
Typical Gain Bandwidth Product 18MHz | ||
Typical Dual Supply Voltage ±2.25 → ±18V | ||
Typical Slew Rate 10V/µs | ||
Maximum Operating Frequency 1 MHz | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 114 dB | ||
Length 8.75mm | ||
Typical Input Voltage Noise Density 4.5nV/√Hz | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.