ADA4817-2ACPZ-R7 Analog Devices, JFET, Op Amp, 1.05GHz, 5 → 10 V, 8-Pin LFCSP VD
- RS Stock No.:
- 764-8781
- Mfr. Part No.:
- ADA4817-2ACPZ-R7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-8781
- Mfr. Part No.:
- ADA4817-2ACPZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | JFET | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP VD | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 → 10 V | |
| Typical Gain Bandwidth Product | 1.05GHz | |
| Typical Dual Supply Voltage | ±5V | |
| Typical Slew Rate | 870V/µs | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 65 dB | |
| Width | 2.95mm | |
| Height | 0.9mm | |
| Length | 3.25mm | |
| Typical Input Voltage Noise Density | 4nV/√Hz | |
| Dimensions | 3.25 x 2.95 x 0.9mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type JFET | ||
Mounting Type Surface Mount | ||
Package Type LFCSP VD | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 → 10 V | ||
Typical Gain Bandwidth Product 1.05GHz | ||
Typical Dual Supply Voltage ±5V | ||
Typical Slew Rate 870V/µs | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 65 dB | ||
Width 2.95mm | ||
Height 0.9mm | ||
Length 3.25mm | ||
Typical Input Voltage Noise Density 4nV/√Hz | ||
Dimensions 3.25 x 2.95 x 0.9mm | ||
Operational Amplifiers, Analog Devices
