ADA4896-2ARMZ Analog Devices, Op Amp, RRO, 230MHz, 3 → 10 V, 8-Pin MSOP
- RS Stock No.:
- 764-8775
- Mfr. Part No.:
- ADA4896-2ARMZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 764-8775
- Mfr. Part No.:
- ADA4896-2ARMZ
- Brand:
- Analog Devices
Technical Reference
Legislation and Compliance
Product Details
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | MSOP |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 3 → 10 V |
Typical Gain Bandwidth Product | 230MHz |
Typical Slew Rate | 120V/µs |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Typical Voltage Gain | 110 dB |
Rail to Rail | Rail to Rail Output |
Width | 4mm |
Length | 5mm |
Typical Input Voltage Noise Density | 2.4nV/√Hz |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Related links
- ADA4896-2ARMZ Analog Devices, Op Amp, RRO, 230MHz, 3 → 10 V, 8-Pin MSOP
- AD8052ARMZ Analog Devices, Op Amp, RRO, 5 V, 8-Pin MSOP
- ADA4661-2ARMZ Analog Devices, CMOS, Op Amp, RRIO, 4MHz 2400 MHz, 3...
- ADA4666-2ARMZ Analog Devices, CMOS, Op Amp, RRIO, 4MHz 2400 MHz, 3...
- AD8244ARMZ Analog Devices, Precision, Op Amp, RRO, 3MHz 1 kHz, 3 →...
- ADA4895-1ARZ Analog Devices, Low Power, Op Amp, RRO, 236MHz 10 Hz,...
- AD8028ARMZ Analog Devices, Op Amp, RRIO, 3 → 9 V, 10-Pin MSOP
- AD8661ARZ Analog Devices, Op Amp, RRO, 4MHz, 6 → 15 V, 8-Pin SOIC