ADA4505-2ARMZ Analog Devices, Low Power, Op Amp, RRIO, 50kHz, 1.8 → 5 V, 8-Pin MSOP
- RS Stock No.:
- 764-8772
- Mfr. Part No.:
- ADA4505-2ARMZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 764-8772
- Mfr. Part No.:
- ADA4505-2ARMZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 1.8 → 5 V | |
| Typical Gain Bandwidth Product | 50kHz | |
| Typical Dual Supply Voltage | ±0.9 → ±2.5V | |
| Typical Slew Rate | 6mV/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Input/Output | |
| Typical Voltage Gain | 120 dB | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Width | 3.2mm | |
| Typical Input Voltage Noise Density | 65nV/√Hz | |
| Length | 3.2mm | |
| Height | 0.95mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 1.8 → 5 V | ||
Typical Gain Bandwidth Product 50kHz | ||
Typical Dual Supply Voltage ±0.9 → ±2.5V | ||
Typical Slew Rate 6mV/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Input/Output | ||
Typical Voltage Gain 120 dB | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Width 3.2mm | ||
Typical Input Voltage Noise Density 65nV/√Hz | ||
Length 3.2mm | ||
Height 0.95mm | ||
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
