LTC6103IMS8#PBF Analog Devices, High Current, Op Amp, 4 → 60 V, 8-Pin MSOP
- RS Stock No.:
- 761-9639
- Mfr. Part No.:
- LTC6103IMS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-9639
- Mfr. Part No.:
- LTC6103IMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Current | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4 → 60 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Length | 3mm | |
| Height | 0.86mm | |
| Dimensions | 3 x 3 x 0.86mm | |
| Width | 3mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Current | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 60 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Length 3mm | ||
Height 0.86mm | ||
Dimensions 3 x 3 x 0.86mm | ||
Width 3mm | ||
Current Sensing Amplifiers, Linear Technology
Linear Technologys family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
