LT1351CMS8#PBF Linear Technology, Low Power, Op Amp, 1.6MHz, 8-Pin MSOP
- RS Stock No.:
- 761-8213
- Mfr. Part No.:
- LT1351CMS8#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-8213
- Mfr. Part No.:
- LT1351CMS8#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Amplifier Type | Low Power | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 1.6MHz | |
| Typical Dual Supply Voltage | ±15 V, ±2.5 V, ±5 V | |
| Typical Slew Rate | 50V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 86 dB | |
| Rail to Rail | No | |
| Height | 0.86mm | |
| Typical Input Voltage Noise Density | 14nV/√Hz | |
| Width | 3mm | |
| Length | 3mm | |
| Dimensions | 3 x 3 x 0.86mm | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Amplifier Type Low Power | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1.6MHz | ||
Typical Dual Supply Voltage ±15 V, ±2.5 V, ±5 V | ||
Typical Slew Rate 50V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 86 dB | ||
Rail to Rail No | ||
Height 0.86mm | ||
Typical Input Voltage Noise Density 14nV/√Hz | ||
Width 3mm | ||
Length 3mm | ||
Dimensions 3 x 3 x 0.86mm | ||
General Purpose Op Amps, Linear Technology
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
