LT1252CS8#PBF Analog Devices, Current Feedback, Op Amp, 4 → 24 V, 8-Pin SOIC
- RS Stock No.:
- 761-8204
- Mfr. Part No.:
- LT1252CS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-8204
- Mfr. Part No.:
- LT1252CS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Current Feedback | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 4 → 24 V | |
| Typical Dual Supply Voltage | ±2 → ±12V | |
| Typical Slew Rate | 250V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Typical Voltage Gain | 63.5 dB | |
| Rail to Rail | No | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Height | 1.498mm | |
| Width | 3.988mm | |
| Length | 5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Current Feedback | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 4 → 24 V | ||
Typical Dual Supply Voltage ±2 → ±12V | ||
Typical Slew Rate 250V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Typical Voltage Gain 63.5 dB | ||
Rail to Rail No | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Height 1.498mm | ||
Width 3.988mm | ||
Length 5mm | ||
Current Feedback Op Amps, Linear Technology
A range of Current Feedback operational amplifiers from Linear Technology. The current feedback topology employed in these op amps enables better high frequency performance than can be obtained from the more common voltage feedback architecture making these devices ideal for high speed video applications. Typical applications for these high speed op amps include video and RGB amplifiers,
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
ADSL and cable drivers, test equipment amplifiers and high speed buffers.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
