LT1077IN8#PBF Linear Technology, Op Amp, 230kHz, 5 V, 8-Pin PDIP
- RS Stock No.:
- 761-8024
- Mfr. Part No.:
- LT1077IN8#PBF
- Brand:
- Linear Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-8024
- Mfr. Part No.:
- LT1077IN8#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Amplifier Type | Low Power, Precision | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual, Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 230kHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 0.12V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 120 dB | |
| Rail to Rail | No | |
| Height | 3.81mm | |
| Length | 10.16mm | |
| Typical Input Voltage Noise Density | 28nV/√Hz | |
| Width | 6.477mm | |
| Dimensions | 10.16 x 6.477 x 3.81mm | |
Select all | ||
|---|---|---|
Brand Linear Technology | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual, Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 230kHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 0.12V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 120 dB | ||
Rail to Rail No | ||
Height 3.81mm | ||
Length 10.16mm | ||
Typical Input Voltage Noise Density 28nV/√Hz | ||
Width 6.477mm | ||
Dimensions 10.16 x 6.477 x 3.81mm | ||
Low Power Op Amps, Linear Technology
A range of Low Power and Micro Power operational amplifiers from Linear Technology offering minimal power consumption whilst still maintaining good speed and performance characteristics. They are suitable for a wide range of power-conscious applications including battery or solar powered systems, mobile devices, portable Instrumentation, micro-power active filters and low voltage signal processing.
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
