LME49720NA/NOPB Texas Instruments, Audio, Op Amp, 55MHz, 8-Pin PDIP
- RS Stock No.:
- 761-6217
- Mfr. Part No.:
- LME49720NA/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 761-6217
- Mfr. Part No.:
- LME49720NA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Audio | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 55MHz | |
| Typical Dual Supply Voltage | ±2.5 → ±17V | |
| Typical Slew Rate | ±20V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Typical Voltage Gain | 140 dB | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 2.7nV/√Hz | |
| Length | 10.16mm | |
| Height | 5.08mm | |
| Dimensions | 10.16 x 6.35 x 5.08mm | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Audio | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 55MHz | ||
Typical Dual Supply Voltage ±2.5 → ±17V | ||
Typical Slew Rate ±20V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 140 dB | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 2.7nV/√Hz | ||
Length 10.16mm | ||
Height 5.08mm | ||
Dimensions 10.16 x 6.35 x 5.08mm | ||
Width 6.35mm | ||
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
