- RS Stock No.:
- 761-6141
- Mfr. Part No.:
- LMC6494BEM/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 761-6141
- Mfr. Part No.:
- LMC6494BEM/NOPB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
CMOS Operational Amplifiers, LMC/LPC Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 2.5 → 15.5 V |
Typical Gain Bandwidth Product | 1.5MHz |
Typical Slew Rate | 1.3V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Rail to Rail | Rail to Rail Input/Output |
Typical Voltage Gain | 109.5 dB |
Typical Input Voltage Noise Density | 37nV/√Hz |
Dimensions | 8.738 x 3.988 x 1.499mm |
Length | 8.74mm |
Width | 3.988mm |
Height | 1.499mm |
- RS Stock No.:
- 761-6141
- Mfr. Part No.:
- LMC6494BEM/NOPB
- Brand:
- Texas Instruments