LM7332MA/NOPB Texas Instruments, Precision, Op Amp, RRIO, 21MHz, 2.5 → 32 V, 8-Pin SOIC
- RS Stock No.:
- 761-6053
- Mfr. Part No.:
- LM7332MA/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-6053
- Mfr. Part No.:
- LM7332MA/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | Precision | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Power Supply Type | Single | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Single Supply Voltage | 2.5 → 32 V | |
Typical Gain Bandwidth Product | 21MHz | |
Typical Slew Rate | 15.2V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -40 °C | |
Typical Voltage Gain | 72 dB | |
Rail to Rail | Rail to Rail Input/Output | |
Width | 3.9mm | |
Dimensions | 4.9 x 3.9 x 1.45mm | |
Typical Input Voltage Noise Density | 15.5nV/√Hz | |
Length | 4.9mm | |
Height | 1.45mm | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 2.5 → 32 V | ||
Typical Gain Bandwidth Product 21MHz | ||
Typical Slew Rate 15.2V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Typical Voltage Gain 72 dB | ||
Rail to Rail Rail to Rail Input/Output | ||
Width 3.9mm | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Typical Input Voltage Noise Density 15.5nV/√Hz | ||
Length 4.9mm | ||
Height 1.45mm | ||
High Voltage & High Current Op Amps
Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.