LM348M/NOPB Texas Instruments, Precision, Op Amp, 1MHz, 14-Pin SOIC
- RS Stock No.:
- 761-5836
- Mfr. Part No.:
- LM348M/NOPB
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 761-5836
- Mfr. Part No.:
- LM348M/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 1MHz | |
| Typical Dual Supply Voltage | ±18V | |
| Typical Slew Rate | 0.5V/µs | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 104 dB | |
| Height | 1.499mm | |
| Length | 8.74mm | |
| Dimensions | 8.738 x 3.988 x 1.499mm | |
| Width | 3.988mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 1MHz | ||
Typical Dual Supply Voltage ±18V | ||
Typical Slew Rate 0.5V/µs | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 104 dB | ||
Height 1.499mm | ||
Length 8.74mm | ||
Dimensions 8.738 x 3.988 x 1.499mm | ||
Width 3.988mm | ||
General Purpose Op Amps, LM Series
A range of general purpose operational amplifiers from Texas Instruments suitable for a multitude of uses. These devices offer cost-effective performance in non-specialised applications and are available in single, dual and quad configurations. The range includes a large variety of both through hole and SMT packages. Many of the devices in the LM family of op-amps offer low power consumption and are able to operate with single supplies with input common mode voltages that includes ground.
