TSV854AIDT STMicroelectronics, Op Amp, RRO, 1.3MHz, 2.5 → 5.5 V, 14-Pin SOIC
- RS Stock No.:
- 760-9386
- Mfr. Part No.:
- TSV854AIDT
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-9386
- Mfr. Part No.:
- TSV854AIDT
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Amplifier Type | Low Power, Precision | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Single Supply Voltage | 2.5 → 5.5 V | |
| Typical Gain Bandwidth Product | 1.3MHz | |
| Typical Slew Rate | 0.6V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 110 dB | |
| Dimensions | 8.75 x 4 x 1.65mm | |
| Height | 1.65mm | |
| Typical Input Voltage Noise Density | 31nV/√Hz | |
| Width | 4mm | |
| Length | 8.75mm | |
Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Amplifier Type Low Power, Precision | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Single Supply Voltage 2.5 → 5.5 V | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Slew Rate 0.6V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 110 dB | ||
Dimensions 8.75 x 4 x 1.65mm | ||
Height 1.65mm | ||
Typical Input Voltage Noise Density 31nV/√Hz | ||
Width 4mm | ||
Length 8.75mm | ||
TSV85x, TSV85xA, Low Power, High Accuracy, General-Purpose Operational Amplifiers
The TSV850, TSV851 (Single), TSV852, TSV853 (Dual) and TSV854, TSV855 (Quad) operational amplifiers offer low voltage operation with a Rail-to-Rail Output swing.
Low-power consumption: 180 μA max. (5 V)
Shutdown mode: 50 nA max. only for TSV850(A), TSV853(A), TSV855(A)
Low offset voltage: 0.8 mV max. (25°C)
Extended temperature range: -40°C to 125°C
Power supply operation from 2.3 V to 5.5 V
Gain bandwidth product: 1.3 MHz
Automotive qualification
Shutdown mode: 50 nA max. only for TSV850(A), TSV853(A), TSV855(A)
Low offset voltage: 0.8 mV max. (25°C)
Extended temperature range: -40°C to 125°C
Power supply operation from 2.3 V to 5.5 V
Gain bandwidth product: 1.3 MHz
Automotive qualification
