AD8029AKSZ-R2 Analog Devices, Op Amp, RRIO, 125MHz, 2.7 → 12 V, 6-Pin SC-70

Discontinued
Packaging Options:
RS Stock No.:
759-3102
Mfr. Part No.:
AD8029AKSZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

General Purpose

Mounting Type

Surface Mount

Package Type

SC-70

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

6

Typical Single Supply Voltage

2.7 → 12 V

Typical Gain Bandwidth Product

125MHz

Typical Slew Rate

60V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

74 dB

Width

1.25mm

Dimensions

2 x 1.25 x 1mm

Length

2mm

Typical Input Voltage Noise Density

16.5nV/√Hz

Height

1mm

High Speed Operational Amplifiers, Analog Devices



Operational Amplifiers, Analog Devices