ADA4051-1ARJZ-R2 Analog Devices, Low Power, Op Amp, RRIO, 125kHz, 1.8 → 5.5 V, 5-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
759-2679
Mfr. Part No.:
ADA4051-1ARJZ-R2
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOT-23

Power Supply Type

Single

Number of Channels per Chip

1

Pin Count

5

Typical Single Supply Voltage

1.8 → 5.5 V

Typical Gain Bandwidth Product

125kHz

Typical Slew Rate

0.06V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

130 dB

Rail to Rail

Rail to Rail Input/Output

Height

1.3mm

Dimensions

3 x 1.7 x 1.3mm

Typical Input Voltage Noise Density

95nV/√Hz

Width

1.7mm

Length

3mm

Zero-Drift Amplifiers, Analog Devices


The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.


Operational Amplifiers, Analog Devices