AD8607ARZ-REEL7 Analog Devices, Precision, Op Amp, RRIO, 400kHz, 1.8 → 5 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
759-2584
Mfr. Part No.:
AD8607ARZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Precision

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

1.8 → 5 V

Typical Gain Bandwidth Product

400kHz

Typical Slew Rate

0.1V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Rail to Rail

Rail to Rail Input/Output

Typical Voltage Gain

126 dB

Width

4mm

Length

5mm

Dimensions

5 x 4 x 1.5mm

Typical Input Voltage Noise Density

25nV/√Hz

Height

1.5mm

CMOS Precision Op Amps, Analog Devices



Operational Amplifiers, Analog Devices