AD8639WARZ Analog Devices, Auto Zero, Op Amp, RRO, 1.5MHz, 5 → 16 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
759-2581
Mfr. Part No.:
AD8639WARZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Auto Zero

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

1

Pin Count

8

Typical Single Supply Voltage

5 → 16 V

Typical Gain Bandwidth Product

1.5MHz

Typical Dual Supply Voltage

±2.5 → ±8V

Typical Slew Rate

2.5V/µs

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Typical Voltage Gain

136 dB

Rail to Rail

Rail to Rail Output

Width

4mm

Typical Input Voltage Noise Density

60nV/√Hz

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Zero-Drift Amplifiers, Analog Devices


The zero-drift amplifiers continuously self-correct for dc errors over time and temperature. Auto-zero and a chopper are combined to enable the amplifier to achieve microvolt-offsets and nanovolts per degree Celsius drift.


Operational Amplifiers, Analog Devices