AD827SQ Analog Devices, Op Amp, 50MHz, 8-Pin PDIP
- RS Stock No.:
- 759-1301
- Mfr. Part No.:
- AD827SQ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-1301
- Mfr. Part No.:
- AD827SQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Amplifier Type | General Purpose | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 2 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 50MHz | |
Typical Dual Supply Voltage | ±5 → ±15V | |
Typical Slew Rate | 300V/µs | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | -55 °C | |
Rail to Rail | No | |
Typical Voltage Gain | 75 dB | |
Width | 7.87mm | |
Length | 10.29mm | |
Dimensions | 10.29 x 7.87 x 3.56mm | |
Height | 3.56mm | |
Typical Input Voltage Noise Density | 15nV/√Hz | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Amplifier Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 50MHz | ||
Typical Dual Supply Voltage ±5 → ±15V | ||
Typical Slew Rate 300V/µs | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 75 dB | ||
Width 7.87mm | ||
Length 10.29mm | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices