AD8061ARZ Analog Devices, Low Noise, Op Amp, RRO, 320MHz, 5 V, 8-Pin SOIC
- RS Stock No.:
- 759-1257
- Mfr. Part No.:
- AD8061ARZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-1257
- Mfr. Part No.:
- AD8061ARZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Single | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Single Supply Voltage | 5 V | |
| Typical Gain Bandwidth Product | 320MHz | |
| Typical Slew Rate | 650V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | Rail to Rail Output | |
| Typical Voltage Gain | 70 dB | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Typical Input Voltage Noise Density | 8.5nV/√Hz | |
| Length | 5mm | |
| Width | 4mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Single | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Single Supply Voltage 5 V | ||
Typical Gain Bandwidth Product 320MHz | ||
Typical Slew Rate 650V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail Rail to Rail Output | ||
Typical Voltage Gain 70 dB | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Typical Input Voltage Noise Density 8.5nV/√Hz | ||
Length 5mm | ||
Width 4mm | ||
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
