AD706ARZ-REEL7 Analog Devices, Op Amp, 800kHz, 8-Pin SOIC
- RS Stock No.:
- 759-0929
- Mfr. Part No.:
- AD706ARZ-REEL7
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-0929
- Mfr. Part No.:
- AD706ARZ-REEL7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 800kHz | |
| Typical Dual Supply Voltage | ±2 → ±18V | |
| Typical Slew Rate | 0.15V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 126 dB | |
| Typical Input Voltage Noise Density | 17nV/√Hz | |
| Width | 4mm | |
| Length | 5mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 800kHz | ||
Typical Dual Supply Voltage ±2 → ±18V | ||
Typical Slew Rate 0.15V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 126 dB | ||
Typical Input Voltage Noise Density 17nV/√Hz | ||
Width 4mm | ||
Length 5mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
