OP42EZ Analog Devices, Op Amp, 10MHz, 8-Pin CDIP
- RS Stock No.:
- 759-0639
- Mfr. Part No.:
- OP42EZ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-0639
- Mfr. Part No.:
- OP42EZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | General Purpose | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 10MHz | |
| Typical Dual Supply Voltage | ±15V | |
| Typical Slew Rate | 58V/µs | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -25 °C | |
| Typical Voltage Gain | 104 dB | |
| Rail to Rail | No | |
| Width | 7.87mm | |
| Length | 10.29mm | |
| Typical Input Voltage Noise Density | 38nV/√Hz | |
| Dimensions | 10.29 x 7.87 x 3.56mm | |
| Height | 3.56mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type General Purpose | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 10MHz | ||
Typical Dual Supply Voltage ±15V | ||
Typical Slew Rate 58V/µs | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||
Typical Voltage Gain 104 dB | ||
Rail to Rail No | ||
Width 7.87mm | ||
Length 10.29mm | ||
Typical Input Voltage Noise Density 38nV/√Hz | ||
Dimensions 10.29 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
