OP470EY Analog Devices, Low Noise, Op Amp, 6MHz, 14-Pin CDIP
- RS Stock No.:
- 759-0632
- Mfr. Part No.:
- OP470EY
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-0632
- Mfr. Part No.:
- OP470EY
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Low Noise | |
| Mounting Type | Through Hole | |
| Package Type | CDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 6MHz | |
| Typical Dual Supply Voltage | ±18V | |
| Typical Slew Rate | 2V/µs | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +85 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 127 dB | |
| Dimensions | 19.94 x 7.87 x 3.56mm | |
| Height | 3.56mm | |
| Typical Input Voltage Noise Density | 5nV/√Hz | |
| Width | 7.87mm | |
| Length | 19.94mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Low Noise | ||
Mounting Type Through Hole | ||
Package Type CDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 6MHz | ||
Typical Dual Supply Voltage ±18V | ||
Typical Slew Rate 2V/µs | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +85 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 127 dB | ||
Dimensions 19.94 x 7.87 x 3.56mm | ||
Height 3.56mm | ||
Typical Input Voltage Noise Density 5nV/√Hz | ||
Width 7.87mm | ||
Length 19.94mm | ||
Non Compliant
Low Noise Operational Amplifiers
A range of low noise operational amplifiers from Analog Devices suitable for applications involving low-level inputs and high gains where noise generation must be minimized. In addition, these low noise devices generally have lower levels of distortion than most general purpose op amps.
Operational Amplifiers, Analog Devices
