OP2177ARMZ-R7 Analog Devices, Precision, Op Amp, 1.3MHz, 8-Pin MSOP
- RS Stock No.:
- 759-0601
- Mfr. Part No.:
- OP2177ARMZ-R7
- Brand:
- Analog Devices
Discontinued
- RS Stock No.:
- 759-0601
- Mfr. Part No.:
- OP2177ARMZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | Precision | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 2 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 1.3MHz | |
| Typical Dual Supply Voltage | ±2.5 → ±15V | |
| Typical Slew Rate | 0.7V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Typical Voltage Gain | 129.5 dB | |
| Dimensions | 3.2 x 3.2 x 0.95mm | |
| Typical Input Voltage Noise Density | 7.9nV/√Hz | |
| Height | 0.95mm | |
| Length | 3.2mm | |
| Width | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type Precision | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 2 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 1.3MHz | ||
Typical Dual Supply Voltage ±2.5 → ±15V | ||
Typical Slew Rate 0.7V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Typical Voltage Gain 129.5 dB | ||
Dimensions 3.2 x 3.2 x 0.95mm | ||
Typical Input Voltage Noise Density 7.9nV/√Hz | ||
Height 0.95mm | ||
Length 3.2mm | ||
Width 3.2mm | ||
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices
