AD847AQ Analog Devices, High Speed, Op Amp, 50MHz, 8-Pin CERDIP
- RS Stock No.:
- 759-0086
- Mfr. Part No.:
- AD847AQ
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 759-0086
- Mfr. Part No.:
- AD847AQ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Amplifier Type | High Speed | |
| Mounting Type | Through Hole | |
| Package Type | CERDIP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Gain Bandwidth Product | 50MHz | |
| Typical Dual Supply Voltage | ±4.5 → ±18V | |
| Typical Slew Rate | 300V/µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Typical Voltage Gain | 75 dB | |
| Rail to Rail | No | |
| Dimensions | 10.29 x 8.13 x 3.56mm | |
| Typical Input Voltage Noise Density | 15nV/√Hz | |
| Length | 10.29mm | |
| Width | 8.13mm | |
| Height | 3.56mm | |
Select all | ||
|---|---|---|
Brand Analog Devices | ||
Amplifier Type High Speed | ||
Mounting Type Through Hole | ||
Package Type CERDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 50MHz | ||
Typical Dual Supply Voltage ±4.5 → ±18V | ||
Typical Slew Rate 300V/µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Typical Voltage Gain 75 dB | ||
Rail to Rail No | ||
Dimensions 10.29 x 8.13 x 3.56mm | ||
Typical Input Voltage Noise Density 15nV/√Hz | ||
Length 10.29mm | ||
Width 8.13mm | ||
Height 3.56mm | ||
High Speed Operational Amplifiers, Analog Devices
Operational Amplifiers, Analog Devices
