AD822BRZ-REEL7 Analog Devices, Low Power, Op Amp, RRO, 1.8MHz, 5 → 30 V, 8-Pin SOIC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
759-0036
Mfr. Part No.:
AD822BRZ-REEL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

Low Power

Mounting Type

Surface Mount

Package Type

SOIC

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 30 V

Typical Gain Bandwidth Product

1.8MHz

Typical Dual Supply Voltage

±2.5 → ±15V

Typical Slew Rate

3V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Typical Voltage Gain

120 dB

Rail to Rail

Rail to Rail Output

Typical Input Voltage Noise Density

13nV/√Hz

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Single Supply JFET Op Amps, Analog Devices


A range of JFET input Op Amps from Analog Devices suitable for operation from single rail power supplies. The input common mode range of these operational amplifiers includes ground (or the negative supply rail with dual supplies) and most of the devices feature rail-to-rail outputs. Single, Dual and Quad package options are available.


Operational Amplifiers, Analog Devices