- RS Stock No.:
- 758-9989
- Mfr. Part No.:
- AD8004ARZ-14
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 758-9989
- Mfr. Part No.:
- AD8004ARZ-14
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Current Feedback Operational Amplifiers
A range of current feedback operational amplifiers from Analog Devices. Op amps employing current feedback topology are capable of better high frequency performance than voltage-mode devices and are ideally suited to high speed and video applications where DC accuracy requirements are more modest.
Operational Amplifiers, Analog Devices
Specifications
Attribute | Value |
---|---|
Amplifier Type | Current Feedback |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Dual, Single |
Number of Channels per Chip | 4 |
Pin Count | 14 |
Typical Single Supply Voltage | 4 → 12 V dc |
Typical Gain Bandwidth Product | 200MHz |
Typical Dual Supply Voltage | ±2 → ±6V dc |
Typical Slew Rate | 1100V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Rail to Rail | No |
Dimensions | 8.75 x 6.2 x 1.5mm |
Length | 8.75mm |
Typical Input Voltage Noise Density | 1.5nV/√Hz |
Width | 6.2mm |
Height | 1.5mm |
- RS Stock No.:
- 758-9989
- Mfr. Part No.:
- AD8004ARZ-14
- Brand:
- Analog Devices