AD711AQ Analog Devices, JFET, Op Amp, 4MHz, 8-Pin PDIP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
758-9737
Mfr. Part No.:
AD711AQ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Amplifier Type

JFET

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

4MHz

Typical Dual Supply Voltage

±15V

Typical Slew Rate

20V/µs

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Rail to Rail

No

Typical Voltage Gain

112 dB

Typical Input Voltage Noise Density

45nV/√Hz

Length

10.29mm

Width

7.87mm

Height

3.56mm

Dimensions

10.29 x 7.87 x 3.56mm

AD711/712/713 JFET Op Amps, Analog Devices



Operational Amplifiers, Analog Devices